
NCP1622BCCSNT1G | |
|---|---|
DigiKey Part Number | 488-NCP1622BCCSNT1GTR-ND - Tape & Reel (TR) 488-NCP1622BCCSNT1GCT-ND - Cut Tape (CT) 488-NCP1622BCCSNT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1622BCCSNT1G |
Description | IC PFC CTRLR CRM 6TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | PFC IC Critical Conduction (CRM) 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1622BCCSNT1G Models |
Category | Voltage - Supply 9.5V ~ 30V |
Manufacturer onsemi | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Mode Critical Conduction (CRM) | Supplier Device Package 6-TSOP |
Current - Startup 70 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.76400 | $7.64 |
| 25 | $0.68600 | $17.15 |
| 100 | $0.60070 | $60.07 |
| 250 | $0.55992 | $139.98 |
| 500 | $0.53528 | $267.64 |
| 1,000 | $0.51502 | $515.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.47571 | $1,427.13 |
| 6,000 | $0.46382 | $2,782.92 |
| Unit Price without GST: | $1.08000 |
|---|---|
| Unit Price with GST: | $1.18800 |

