

NCP160BFCS250T2G | |
---|---|
DigiKey Part Number | 488-NCP160BFCS250T2GTR-ND - Tape & Reel (TR) 488-NCP160BFCS250T2GCT-ND - Cut Tape (CT) 488-NCP160BFCS250T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP160BFCS250T2G |
Description | IC REG LINEAR 2.5V 250MA 4-WLCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160BFCS250T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.175V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.24800 | $2.48 |
25 | $0.21920 | $5.48 |
100 | $0.18720 | $18.72 |
250 | $0.17200 | $43.00 |
500 | $0.16286 | $81.43 |
1,000 | $0.15533 | $155.33 |
2,500 | $0.14737 | $368.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.14258 | $712.90 |
10,000 | $0.13864 | $1,386.40 |
15,000 | $0.13667 | $2,050.05 |
25,000 | $0.13448 | $3,362.00 |
35,000 | $0.13320 | $4,662.00 |
50,000 | $0.13197 | $6,598.50 |
Unit Price without GST: | $0.36000 |
---|---|
Unit Price with GST: | $0.39600 |