

NCP160AFCS250T2G | |
---|---|
DigiKey Part Number | NCP160AFCS250T2GOSTR-ND - Tape & Reel (TR) NCP160AFCS250T2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP160AFCS250T2G |
Description | IC REG LINEAR 2.5V 250MA 4-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 4-WLCSP (0.64x0.64) |
Datasheet | Datasheet |
EDA/CAD Models | NCP160AFCS250T2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.175V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.64x0.64) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.21000 | $2.10 |
25 | $0.18520 | $4.63 |
100 | $0.15800 | $15.80 |
250 | $0.14484 | $36.21 |
Unit Price without GST: | $0.31000 |
---|---|
Unit Price with GST: | $0.34100 |