Mixed Technology TVS Device 1 Circuit Surface Mount 12-TLLGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP374MU075TXG

DigiKey Part Number
NCP374MU075TXG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP374MU075TXG
Description
TVS DEVICE MIXED 12-TLLGA
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit Surface Mount 12-TLLGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
NCP374MU075TXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Clamping
-
Technology
Mixed Technology
Number of Circuits
1
Applications
General Purpose
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-UFLGA Exposed Pad
Supplier Device Package
12-TLLGA (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10,726 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

10,726In Stock
Ships from Rochester Electronics, LLC