



NCP1566MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP1566MNTXGTR-ND - Tape & Reel (TR) 488-NCP1566MNTXGCT-ND - Cut Tape (CT) 488-NCP1566MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1566MNTXG |
Description | IC PWM CTLR ACT CLAMP 24QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive, Isolation Capable | |
Topology | Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 120V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 80.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Current Limit, Dead Time Control, Enable, Frequency Control, Ramp, Soft Start, Sync | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.87000 | $4.87 |
| 10 | $3.66500 | $36.65 |
| 25 | $3.36080 | $84.02 |
| 100 | $3.02670 | $302.67 |
| 250 | $2.86728 | $716.82 |
| 500 | $2.77122 | $1,385.61 |
| 1,000 | $2.69215 | $2,692.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.57353 | $10,294.12 |
| Unit Price without GST: | $4.87000 |
|---|---|
| Unit Price with GST: | $5.35700 |

