
NCP1565MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP1565MNTXGTR-ND - Tape & Reel (TR) 488-NCP1565MNTXGCT-ND - Cut Tape (CT) 488-NCP1565MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1565MNTXG |
Description | IC OFFLINE SWITCH FWD 24QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Forward Topology 100kHz ~ 1.5MHz 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Forward | |
Voltage - Start Up | 15 V | |
Voltage - Supply (Vcc/Vdd) | 6.5V ~ 20V | |
Duty Cycle | - | |
Frequency - Switching | 100kHz ~ 1.5MHz | |
Fault Protection | Current Limiting, Over Temperature, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 4000 |
| Tape & Reel (TR): | 4000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.43000 | $4.43 |
| 10 | $3.31100 | $33.11 |
| 25 | $3.03320 | $75.83 |
| 100 | $2.72690 | $272.69 |
| 250 | $2.58080 | $645.20 |
| 500 | $2.49278 | $1,246.39 |
| 1,000 | $2.42034 | $2,420.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.31165 | $9,246.60 |
| Unit Price without GST: | $4.43000 |
|---|---|
| Unit Price with GST: | $4.87300 |

