Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WLCSP (1.2x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WLCSP (1.2x0.8)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP139AFCT05ADJT2G-A066

DigiKey Part Number
2832-NCP139AFCT05ADJT2G-A066TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP139AFCT05ADJT2G-A066
Description
IC REG LINEAR POS ADJ 1A 6-WLCSP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WLCSP (1.2x0.8)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.5V
Voltage - Output (Max)
Voltage Dropout (Max)
1.5V @ 1A
Current - Output
Current - Quiescent (Iq)
50 µA
PSRR
85dB ~ 70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-XFBGA, WLCSP
Supplier Device Package
6-WLCSP (1.2x0.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate $512.62 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.