


NCP130AMX110TCG | |
|---|---|
DigiKey Part Number | NCP130AMX110TCGOSTR-ND - Tape & Reel (TR) NCP130AMX110TCGOSCT-ND - Cut Tape (CT) NCP130AMX110TCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP130AMX110TCG |
Description | IC REG LINEAR 1.1V 300MA 6-XDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-XDFN (1.2x1.2) |
Datasheet | Datasheet |
EDA/CAD Models | NCP130AMX110TCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.15V @ 300mA | |
Current - Output | ||
PSRR | 80dB ~ 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | 6-XDFN (1.2x1.2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.65000 | $0.65 |
| 10 | $0.44900 | $4.49 |
| 25 | $0.40000 | $10.00 |
| 100 | $0.34620 | $34.62 |
| 250 | $0.32060 | $80.15 |
| 500 | $0.30520 | $152.60 |
| 1,000 | $0.29248 | $292.48 |
| 2,500 | $0.28424 | $710.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26311 | $1,315.55 |
| 10,000 | $0.25665 | $2,566.50 |
| 15,000 | $0.25342 | $3,801.30 |
| 25,000 | $0.24984 | $6,246.00 |
| 35,000 | $0.24774 | $8,670.90 |
| 50,000 | $0.24573 | $12,286.50 |
| Unit Price without GST: | $0.65000 |
|---|---|
| Unit Price with GST: | $0.71500 |











