
NCP1253BSN65T1G | |
|---|---|
DigiKey Part Number | 488-NCP1253BSN65T1GTR-ND - Tape & Reel (TR) 488-NCP1253BSN65T1GCT-ND - Cut Tape (CT) 488-NCP1253BSN65T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1253BSN65T1G |
Description | IC PWM CTLR OCP AUTO |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1253BSN65T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 18 V | |
Voltage - Supply (Vcc/Vdd) | 8.8V ~ 28V | |
Duty Cycle | 80% | |
Frequency - Switching | 65kHz | |
Fault Protection | Current Limiting, Open Loop, Over Voltage, Short Circuit | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | 150°C (TJ) | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.74000 | $0.74 |
| 10 | $0.52100 | $5.21 |
| 25 | $0.46680 | $11.67 |
| 100 | $0.40540 | $40.54 |
| 250 | $0.37624 | $94.06 |
| 500 | $0.35862 | $179.31 |
| 1,000 | $0.34417 | $344.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32630 | $978.90 |
| 6,000 | $0.31756 | $1,905.36 |
| 9,000 | $0.31318 | $2,818.62 |
| 15,000 | $0.30833 | $4,624.95 |
| 21,000 | $0.30549 | $6,415.29 |
| 30,000 | $0.30276 | $9,082.80 |
| Unit Price without GST: | $0.74000 |
|---|---|
| Unit Price with GST: | $0.81400 |










