
NCN5192MNRG | |
|---|---|
DigiKey Part Number | 488-NCN5192MNRGTR-ND - Tape & Reel (TR) 488-NCN5192MNRGCT-ND - Cut Tape (CT) 488-NCN5192MNRGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCN5192MNRG |
Description | IC HART MODEM CMOS SGL 32QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Modem HART 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | NCN5192MNRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Data Format | HART | |
Baud Rates | - | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $5.65000 | $56.50 |
| 25 | $5.34320 | $133.58 |
| 100 | $4.92040 | $492.04 |
| 250 | $4.66704 | $1,166.76 |
| 500 | $4.48802 | $2,244.01 |
| 1,000 | $4.31937 | $4,319.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.96461 | $19,823.05 |
| Unit Price without GST: | $6.53000 |
|---|---|
| Unit Price with GST: | $7.18300 |

