
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Telecom | |
Function | Modem | |
Embedded | - | |
Utilized IC / Part | NCN5192 | |
Primary Attributes | HART® FSK Half-Duplex Modem | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


