
NCL30125A2DR2G | |
|---|---|
DigiKey Part Number | 488-NCL30125A2DR2GTR-ND - Tape & Reel (TR) 488-NCL30125A2DR2GCT-ND - Cut Tape (CT) 488-NCL30125A2DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCL30125A2DR2G |
Description | IC PWM CONTROLLER 16SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side or Low Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 35V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.74400 | $17.44 |
| 25 | $1.58440 | $39.61 |
| 100 | $1.40890 | $140.89 |
| 250 | $1.32500 | $331.25 |
| 500 | $1.27448 | $637.24 |
| 1,000 | $1.23288 | $1,232.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.18897 | $2,972.43 |
| 5,000 | $1.16251 | $5,812.55 |
| 7,500 | $1.14926 | $8,619.45 |
| 12,500 | $1.13458 | $14,182.25 |
| Unit Price without GST: | $2.38000 |
|---|---|
| Unit Price with GST: | $2.61800 |







