
NCL30085BDR2G | |
|---|---|
DigiKey Part Number | NCL30085BDR2GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCL30085BDR2G |
Description | IC LED DRV OFFL MULTI-STEP 8SOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Multi-Step Dimming 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCL30085BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.8V | |
Voltage - Supply (Max) | 20V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Multi-Step | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.71053 | $1,776.33 |
| 5,000 | $0.69318 | $3,465.90 |
| 7,500 | $0.68449 | $5,133.68 |
| 12,500 | $0.67487 | $8,435.88 |
| 17,500 | $0.66925 | $11,711.88 |
| Unit Price without GST: | $0.71053 |
|---|---|
| Unit Price with GST: | $0.78158 |


