
AT465C | |
|---|---|
DigiKey Part Number | AT465C-ND |
Manufacturer | |
Manufacturer Product Number | AT465C |
Description | CAP PUSHBUTTON SQUARE RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Red Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Red | |
Illumination | Non-Illuminated | |
For Use With/Related Products | EB and MB2400 Series | |
Mounting Type | Snap Fit | |
Size | 11.50mm L x 11.50mm W x 8.40mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $1.20200 | $12.02 |
| 25 | $1.15560 | $28.89 |
| 50 | $1.12180 | $56.09 |
| 100 | $1.08880 | $108.88 |
| 250 | $1.04676 | $261.69 |
| 500 | $1.01594 | $507.97 |
| 1,000 | $0.98609 | $986.09 |
| 5,000 | $0.92002 | $4,600.10 |
| Unit Price without GST: | $1.33000 |
|---|---|
| Unit Price with GST: | $1.46300 |

