Similar

NC7NP04L8X | |
|---|---|
DigiKey Part Number | NC7NP04L8X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NC7NP04L8X |
Description | IC INVERTER 3CH 3-INP 8MICROPAK |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-MicroPak™ |
EDA/CAD Models | NC7NP04L8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 900 nA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 9.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MicroPak™ | |
Package / Case | 8-UFQFN | |
Base Product Number |


