Oscillator, Crystal IC 133.33MHz, 137.93MHz 6-CLCC (7x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBXDDA016LNHTAG

DigiKey Part Number
NBXDDA016LNHTAG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NBXDDA016LNHTAG
Description
IC OSC XTAL 137.93MHZ 6-CLCC
Customer Reference
Detailed Description
Oscillator, Crystal IC 133.33MHz, 137.93MHz 6-CLCC (7x5)
Datasheet
 Datasheet
EDA/CAD Models
NBXDDA016LNHTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Oscillator, Crystal
Count
-
Frequency
133.33MHz, 137.93MHz
Voltage - Supply
2.97V ~ 3.63V
Current - Supply
70 mA
Operating Temperature
-40°C ~ 85°C
Package / Case
6-CLCC
Supplier Device Package
6-CLCC (7x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.