
NVLJWD040N06CLTAG | |
|---|---|
DigiKey Part Number | 488-NVLJWD040N06CLTAGTR-ND - Tape & Reel (TR) 488-NVLJWD040N06CLTAGCT-ND - Cut Tape (CT) 488-NVLJWD040N06CLTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVLJWD040N06CLTAG |
Description | MOSFET 2N-CH 60V 5.5A 6WDFNW |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 5.5A (Ta), 18A (Tc) 2.2W (Ta), 24W (Tc) Surface Mount, Wettable Flank 6-WDFNW (2.2x2.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 5.5A (Ta), 18A (Tc) | |
Rds On (Max) @ Id, Vgs | 38mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 13µA | |
Gate Charge (Qg) (Max) @ Vgs | 6nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 340pF @ 25V | |
Power - Max | 2.2W (Ta), 24W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WDFNW (2.2x2.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.79600 | $7.96 |
| 25 | $0.71600 | $17.90 |
| 100 | $0.62730 | $62.73 |
| 250 | $0.58500 | $146.25 |
| 500 | $0.55952 | $279.76 |
| 1,000 | $0.53856 | $538.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.51265 | $1,537.95 |
| 6,000 | $0.49997 | $2,999.82 |
| 9,000 | $0.49362 | $4,442.58 |
| 15,000 | $0.48659 | $7,298.85 |
| 21,000 | $0.48247 | $10,131.87 |
| 30,000 | $0.47852 | $14,355.60 |
| Unit Price without GST: | $1.12000 |
|---|---|
| Unit Price with GST: | $1.23200 |






