


NCP100SNT1G | |
|---|---|
DigiKey Part Number | NCP100SNT1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP100SNT1G |
Description | IC VREF SHUNT ADJ 1.7% 5TSOP |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 0.9V 6 VV ±1.7% 20 mA 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP100SNT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | 6 V | |
Current - Output | 20 mA | |
Tolerance | ±1.7% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | 5-TSOP | |
Base Product Number |

