MURB1620CTG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,023
Unit Price: $2.72000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $2.78429
Datasheet

Similar


Diodes Incorporated
In Stock: 1,169
Unit Price: $1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 4,628
Unit Price: $2.05000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,836
Unit Price: $2.86000
Datasheet
Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK

MURB1620CTG

DigiKey Part Number
MURB1620CTGOS-ND
Manufacturer
Manufacturer Product Number
MURB1620CTG
Description
DIODE ARRAY GP 200V 8A D2PAK
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
8A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types