MUR180ERL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7,731
Unit Price: $0.56000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.40777
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,900
Unit Price: $0.86000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.14057
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.10441
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.89000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.21570
Datasheet

Similar


Diodes Incorporated
In Stock: 14,409
Unit Price: $0.40000
Datasheet
Diode 800 V 1A Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUR180ERL

DigiKey Part Number
MUR180ERL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MUR180ERL
Description
DIODE STANDARD 800V 1A AXIAL
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MUR180ERL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.75 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,011 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,011In Stock
Ships from Rochester Electronics, LLC