


MUN2241T1G | |
|---|---|
DigiKey Part Number | 488-MUN2241T1GTR-ND - Tape & Reel (TR) 488-MUN2241T1GCT-ND - Cut Tape (CT) 488-MUN2241T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN2241T1G |
Description | TRANS PREBIAS NPN 50V 0.1A SC59 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 338 mW Surface Mount SC-59 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 338 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-59 |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 100 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.05373 | $161.19 |
| 6,000 | $0.04792 | $287.52 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

