


MUN5113DW1T1G | |
|---|---|
DigiKey Part Number | 488-MUN5113DW1T1GTR-ND - Tape & Reel (TR) 488-MUN5113DW1T1GCT-ND - Cut Tape (CT) 488-MUN5113DW1T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUN5113DW1T1G |
Description | TRANS PREBIAS 2PNP 50V SOT-363 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 187mW Surface Mount SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | MUN5113DW1T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 47kOhm | |
Resistor - Emitter Base (R2) | 47kOhm | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 5mA, 10V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 300µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | - | |
Power - Max | 187mW | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.37000 | $0.37 |
| 10 | $0.22700 | $2.27 |
| 100 | $0.14190 | $14.19 |
| 500 | $0.10414 | $52.07 |
| 1,000 | $0.09192 | $91.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.07633 | $228.99 |
| 6,000 | $0.06845 | $410.70 |
| 9,000 | $0.06443 | $579.87 |
| 15,000 | $0.05991 | $898.65 |
| 21,000 | $0.05723 | $1,201.83 |
| 30,000 | $0.05463 | $1,638.90 |
| 75,000 | $0.04891 | $3,668.25 |
| 150,000 | $0.04538 | $6,807.00 |
| 300,000 | $0.04301 | $12,903.00 |
| Unit Price without GST: | $0.37000 |
|---|---|
| Unit Price with GST: | $0.40700 |

