
MPSW13RLRAG | |
|---|---|
DigiKey Part Number | MPSW13RLRAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPSW13RLRAG |
Description | TRANS NPN DARL 30V 1A TO92 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 1 A 125MHz 1 W Through Hole TO-92 (TO-226) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 10000 @ 100mA, 5V | |
Power - Max | 1 W | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |


