MMSZ5243B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 48,842
Unit Price: $0.22000
Datasheet

Direct


onsemi
In Stock: 24,574
Unit Price: $0.24000
Datasheet

Direct


onsemi
In Stock: 86,222
Unit Price: $0.24000
Datasheet

Direct


onsemi
In Stock: 5,695
Unit Price: $0.28000
Datasheet

Direct


onsemi
In Stock: 4,400
Unit Price: $0.40000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 787
Unit Price: $0.27000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 3,000
Unit Price: $0.00026
Datasheet

Upgrade


Diodes Incorporated
In Stock: 6,770
Unit Price: $0.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.06941
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.09358
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.08045
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.08495
Datasheet

Similar


Diodes Incorporated
In Stock: 3,683
Unit Price: $0.19000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,529
Unit Price: $0.22000
Datasheet
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSZ5243B

DigiKey Part Number
MMSZ5243BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5243B
Description
DIODE ZENER 13V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 13 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
13 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 9.9 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes