
MMBT4403M3T5G | |
|---|---|
DigiKey Part Number | MMBT4403M3T5GOSTR-ND - Tape & Reel (TR) MMBT4403M3T5GOSCT-ND - Cut Tape (CT) MMBT4403M3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4403M3T5G |
Description | TRANS PNP 40V 0.6A SOT-723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 265 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4403M3T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 2V | |
Power - Max | 265 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | SOT-723 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.24800 | $2.48 |
| 100 | $0.15420 | $15.42 |
| 500 | $0.11344 | $56.72 |
| 1,000 | $0.10025 | $100.25 |
| 2,000 | $0.08911 | $178.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.07181 | $574.48 |
| 16,000 | $0.06514 | $1,042.24 |
| 24,000 | $0.06175 | $1,482.00 |
| 40,000 | $0.05793 | $2,317.20 |
| 56,000 | $0.05567 | $3,117.52 |
| 80,000 | $0.05347 | $4,277.60 |
| 200,000 | $0.04865 | $9,730.00 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |



