


AT3002EB | |
|---|---|
DigiKey Part Number | AT3002EB-ND |
Manufacturer | |
Manufacturer Product Number | AT3002EB |
Description | CAP PUSHBUTTON ROUND YEL/WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Yellow, White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Round | |
Color | Yellow, White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | YB Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm Dia x 4.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.29000 | $5.29 |
| 10 | $4.78200 | $47.82 |
| 25 | $4.59760 | $114.94 |
| 50 | $4.46220 | $223.11 |
| 100 | $4.33100 | $433.10 |
| 250 | $4.16332 | $1,040.83 |
| 500 | $4.04084 | $2,020.42 |
| 1,000 | $3.92189 | $3,921.89 |
| Unit Price without GST: | $5.29000 |
|---|---|
| Unit Price with GST: | $5.81900 |



