



MC79L24ACPRMG | |
|---|---|
DigiKey Part Number | 488-MC79L24ACPRMGCT-ND - Cut Tape (CT) 488-MC79L24ACPRMGTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MC79L24ACPRMG |
Description | IC REG LINEAR -24V 100MA TO92 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | MC79L24ACPRMG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -24V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA (Typ) | |
Current - Output | ||
PSRR | 47dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 Long Body, Formed Leads | |
Supplier Device Package | TO-92 (TO-226) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.17807 | $356.14 |
| 4,000 | $0.17222 | $688.88 |
| 6,000 | $0.16929 | $1,015.74 |
| 10,000 | $0.16604 | $1,660.40 |
| 14,000 | $0.16415 | $2,298.10 |
| 20,000 | $0.16232 | $3,246.40 |
| 50,000 | $0.15840 | $7,920.00 |
| Unit Price without GST: | $0.17807 |
|---|---|
| Unit Price with GST: | $0.19588 |

