


QEDB102Q6R8D1GV001E | |
|---|---|
DigiKey Part Number | 712-QEDB102Q6R8D1GV001ETR-ND - Tape & Reel (TR) 712-QEDB102Q6R8D1GV001ECT-ND - Cut Tape (CT) 712-QEDB102Q6R8D1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEDB102Q6R8D1GV001E |
Description | CAP CER 6.8PF 1KV NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 1000V (1kV) Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QEDB102Q6R8D1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.17000 | $2.17 |
| 10 | $1.43500 | $14.35 |
| 50 | $1.14280 | $57.14 |
| 100 | $1.05220 | $105.22 |
| 500 | $0.89922 | $449.61 |
| 1,000 | $0.85191 | $851.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.81296 | $1,625.92 |
| 4,000 | $0.78089 | $3,123.56 |
| 6,000 | $0.76482 | $4,588.92 |
| 10,000 | $0.74700 | $7,470.00 |
| 14,000 | $0.73659 | $10,312.26 |
| 20,000 | $0.72657 | $14,531.40 |
| Unit Price without GST: | $2.17000 |
|---|---|
| Unit Price with GST: | $2.38700 |

