
MC74VHC1GT50XV5T2G | |
---|---|
DigiKey Part Number | 488-MC74VHC1GT50XV5T2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT50XV5T2G |
Description | IC BUFF NON-INVERT 5.5V SOT-553 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | SOT-553 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07759 | $310.36 |
8,000 | $0.06933 | $554.64 |
12,000 | $0.06513 | $781.56 |
20,000 | $0.06043 | $1,208.60 |
28,000 | $0.05765 | $1,614.20 |
40,000 | $0.05495 | $2,198.00 |
100,000 | $0.04905 | $4,905.00 |
200,000 | $0.04542 | $9,084.00 |
Unit Price without GST: | $0.07759 |
---|---|
Unit Price with GST: | $0.08535 |