
MC74VHC1G132DBVT1G-Q | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G132DBVT1G-QTR-ND - Tape & Reel (TR) 488-MC74VHC1G132DBVT1G-QCT-ND - Cut Tape (CT) 488-MC74VHC1G132DBVT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G132DBVT1G-Q |
Description | SINGLE 2-INPUT NAND GATE WITH SC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Schmitt Trigger SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 1.5V ~ 2.9V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 9.7ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.08400 | $0.84 |
| 25 | $0.07200 | $1.80 |
| 100 | $0.06040 | $6.04 |
| 250 | $0.05468 | $13.67 |
| 500 | $0.05128 | $25.64 |
| 1,000 | $0.04847 | $48.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.04496 | $134.88 |
| 6,000 | $0.04325 | $259.50 |
| 9,000 | $0.04239 | $381.51 |
| 15,000 | $0.04144 | $621.60 |
| 21,000 | $0.04089 | $858.69 |
| 30,000 | $0.04035 | $1,210.50 |
| 75,000 | $0.03920 | $2,940.00 |
| 150,000 | $0.03851 | $5,776.50 |
| 300,000 | $0.03794 | $11,382.00 |
| Unit Price without GST: | $0.16000 |
|---|---|
| Unit Price with GST: | $0.17600 |


