Similar

MC74VHC1G08MU3TCG | |
|---|---|
DigiKey Part Number | 488-MC74VHC1G08MU3TCGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74VHC1G08MU3TCG |
Description | IC GATE AND 1CH 2-INP 6UDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 6-UDFN (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (1x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11851 | $355.53 |
| 6,000 | $0.11472 | $688.32 |
| 9,000 | $0.11282 | $1,015.38 |
| 15,000 | $0.11072 | $1,660.80 |
| 21,000 | $0.10949 | $2,299.29 |
| 30,000 | $0.10831 | $3,249.30 |
| 75,000 | $0.10577 | $7,932.75 |
| Unit Price without GST: | $0.11851 |
|---|---|
| Unit Price with GST: | $0.13036 |


