MC74VHC1G01DTT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 67,000
Unit Price: $1.08000
Datasheet
NAND Gate IC 1 Channel Open Drain 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAND Gate IC 1 Channel Open Drain 5-TSOP
5-TSOP

MC74VHC1G01DTT1

DigiKey Part Number
MC74VHC1G01DTT1OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC1G01DTT1
Description
IC GATE NAND 1CH 2-INP 5TSOP
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Open Drain 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G01DTT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-TSOP
Package / Case
SOT-23-5 Thin, TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 27,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

27,000In Stock
Ships from Rochester Electronics, LLC