MC74VHC1G03DBVT1G is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.07942
Datasheet

Similar


Diodes Incorporated
In Stock: 3,530
Unit Price: $0.22000
Datasheet
NOR Gate IC 1 Channel Open Drain SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G03DBVT1G

DigiKey Part Number
488-MC74VHC1G03DBVT1GTR-ND - Tape & Reel (TR)
488-MC74VHC1G03DBVT1GCT-ND - Cut Tape (CT)
488-MC74VHC1G03DBVT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G03DBVT1G
Description
IC GATE NOR 1CH 2-INP SC74A
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel Open Drain SC-74A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 8mA
Input Logic Level - Low
0.5V ~ 1.65V
Input Logic Level - High
1.5V ~ 3.85V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-74A
Package / Case
SC-74A, SOT-753
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 189,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.47000$0.47
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.03584$107.52
6,000$0.03444$206.64
9,000$0.03374$303.66
15,000$0.03296$494.40
21,000$0.03251$682.71
30,000$0.03207$962.10
75,000$0.03113$2,334.75
150,000$0.03056$4,584.00
300,000$0.03009$9,027.00
Manufacturers Standard Package
Unit Price without GST:$0.47000
Unit Price with GST:$0.51700