MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-953 | |
Package / Case | SOT-953 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.06111 | $488.88 |
| 16,000 | $0.05939 | $950.24 |
| 24,000 | $0.05852 | $1,404.48 |
| 40,000 | $0.05756 | $2,302.40 |
| 56,000 | $0.05700 | $3,192.00 |
| 80,000 | $0.05646 | $4,516.80 |
| 200,000 | $0.05530 | $11,060.00 |
| Unit Price without GST: | $0.06111 |
|---|---|
| Unit Price with GST: | $0.06722 |


