MC74VHC132MELG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 6,218
Unit Price: $0.56000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.37000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30,050
Unit Price: $1.26381
Datasheet

Similar


Texas Instruments
In Stock: 100,052
Unit Price: $0.65000
Datasheet

Similar


Texas Instruments
In Stock: 37,969
Unit Price: $1.05000
Datasheet
NAND Gate IC 4 Channel Schmitt Trigger SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC132MELG

DigiKey Part Number
MC74VHC132MELGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74VHC132MELG
Description
IC GATE NAND 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Schmitt Trigger SOEIAJ-14
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Schmitt Trigger
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.9V ~ 1.65V
Input Logic Level - High
2.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
9.7ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOEIAJ-14
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 31,978 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

31,978In Stock
Ships from Rochester Electronics, LLC