
MC74LVX259DTR2G | |
|---|---|
cms-digikey-product-number | MC74LVX259DTR2GOSTR-ND - Tape & Reel (TR) MC74LVX259DTR2GOSCT-ND - Cut Tape (CT) MC74LVX259DTR2GOSDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | MC74LVX259DTR2G |
cms-description | IC D-TYPE ADDR 1:8 16-TSSOP |
cms-standard-lead-time | 24 Weeks |
cms-customer-reference | |
cms-detailed-description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
cms-eda-cad-models | MC74LVX259DTR2G Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 8ns | |
Current - Output High, Low | 4mA, 4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.64400 | $6.44 |
| 25 | $0.57640 | $14.41 |
| 100 | $0.50310 | $50.31 |
| 250 | $0.46820 | $117.05 |
| 500 | $0.44706 | $223.53 |
| 1,000 | $0.43744 | $437.44 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2,500 | $0.41130 | $1,028.25 |
| 5,000 | $0.40023 | $2,001.15 |
| 7,500 | $0.39469 | $2,960.17 |
| 12,500 | $0.38855 | $4,856.88 |
| 17,500 | $0.38496 | $6,736.80 |
| 25,000 | $0.38151 | $9,537.75 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.01200 |

