
N24C64UDTG | |
|---|---|
DigiKey Part Number | 488-N24C64UDTGTR-ND - Tape & Reel (TR) 488-N24C64UDTGCT-ND - Cut Tape (CT) 488-N24C64UDTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24C64UDTG |
Description | IC EEPROM 64KBIT I2C US8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit I2C 1 MHz 400 ns US8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 4ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | US8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.56000 | $0.56 |
| 10 | $0.53200 | $5.32 |
| 25 | $0.51800 | $12.95 |
| 50 | $0.50740 | $25.37 |
| 100 | $0.49680 | $49.68 |
| 250 | $0.48256 | $120.64 |
| 500 | $0.47164 | $235.82 |
| 1,000 | $0.46070 | $460.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44341 | $1,330.23 |
| Unit Price without GST: | $0.56000 |
|---|---|
| Unit Price with GST: | $0.61600 |

