Counter IC BCD Counter, Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74F169N

DigiKey Part Number
2156-MC74F169N-ND
Manufacturer
Manufacturer Product Number
MC74F169N
Description
IC BCD COUNTER 4-BIT 16DIP
Customer Reference
Detailed Description
Counter IC BCD Counter, Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Logic Type
BCD Counter, Binary Counter, Decade
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
100 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $136.32 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:897
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
267$1.59041$424.64
Unit Price without GST:$1.59041
Unit Price with GST:$1.74945