MC74AC138N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 828
Unit Price: $1.45000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74AC138N

DigiKey Part Number
MC74AC138NOS-ND
Manufacturer
Manufacturer Product Number
MC74AC138N
Description
IC DECODER/DEMUX 1 X 3:8 16-PDIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
24mA, 24mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes