
MC1496BDR2G | |
|---|---|
DigiKey Part Number | MC1496BDR2GOSTR-ND - Tape & Reel (TR) MC1496BDR2GOSCT-ND - Cut Tape (CT) MC1496BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC1496BDR2G |
Description | IC MODULATOR/DEMODULATOR 14-SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF IC Modulator/Demodulator FM 300MHz 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC1496BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Modulator/Demodulator | |
Frequency | 300MHz | |
RF Type | FM | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.43300 | $4.33 |
| 25 | $0.38560 | $9.64 |
| 100 | $0.33410 | $33.41 |
| 250 | $0.30940 | $77.35 |
| 500 | $0.29450 | $147.25 |
| 1,000 | $0.28244 | $282.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.26928 | $673.20 |
| 5,000 | $0.26148 | $1,307.40 |
| 7,500 | $0.25757 | $1,931.78 |
| 12,500 | $0.25324 | $3,165.50 |
| 17,500 | $0.25071 | $4,387.43 |
| 25,000 | $0.24828 | $6,207.00 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |







