
MC1403DR2 | |
|---|---|
DigiKey Part Number | MC1403DR2OSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC1403DR2 |
Description | IC VREF SERIES 1% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±1% 10 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC1403DR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 10 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 40ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 4.5V ~ 40V | |
Current - Supply | 1.5mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |

