
MC100LVEL92DWR2 | |
|---|---|
DigiKey Part Number | 2156-MC100LVEL92DWR2-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | MC100LVEL92DWR2 |
Description | IC XLTR MS UNIDIR 20-SOIC |
Customer Reference | |
Detailed Description | Mixed Signal Translator Unidirectional 1 Circuit 3 Channel 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL92DWR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Mixed Signal | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 3 | |
Input Signal | PECL | |
Output Signal | LVPECL | |
Output Type | Differential | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 81 | $5.23975 | $424.42 |
| Unit Price without GST: | $5.23975 |
|---|---|
| Unit Price with GST: | $5.76373 |

