MC100LVEL56DWR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 11,307
Unit Price: $17.46000
Datasheet
Differential Digital Multiplexer 2 x 2:1 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL56DWR2G

DigiKey Part Number
MC100LVEL56DWR2G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100LVEL56DWR2G
Description
IC DIFF DIG MULTPL 2X2:1 20-SOIC
Customer Reference
Detailed Description
Differential Digital Multiplexer 2 x 2:1 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEL56DWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Differential Digital Multiplexer
Circuit
2 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Dual Supply
Voltage - Supply
±3V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1,000In Stock
Ships from Flip Electronics