
MC100LVEL40DWR2G | |
|---|---|
DigiKey Part Number | MC100LVEL40DWR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100LVEL40DWR2G |
Description | IC FREQUENCY DETECTOR 20SOIC |
Customer Reference | |
Detailed Description | Phase Frequency Detector IC 250MHz 1 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEL40DWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Phase Frequency Detector | |
PLL | No | |
Input | CML, LVDS, NECL, PECL | |
Output | ECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 250MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |

