Flip Flop 3 Element D-Type 1 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100LVEL30DWG

DigiKey Part Number
MC100LVEL30DWGOS-ND
Manufacturer
Manufacturer Product Number
MC100LVEL30DWG
Description
IC FF D-TYPE TRIPLE 1BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 3 Element D-Type 1 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
EDA/CAD Models
MC100LVEL30DWG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
3
Number of Bits per Element
1
Clock Frequency
1.2 GHz
Max Propagation Delay @ V, Max CL
-
Trigger Type
Positive Edge
Current - Output High, Low
-
Voltage - Supply
-3V ~ -3.8V
Current - Quiescent (Iq)
62 mA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types