Direct

MC100EP446FA | |
|---|---|
DigiKey Part Number | MC100EP446FAOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP446FA |
Description | IC INTERFACE SPECIALIZED 32LQFP |
Customer Reference | |
Detailed Description | Data Management Interface 32-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP446FA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Data Management | |
Interface | Differential | |
Voltage - Supply | 3V ~ 5.5V | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |


