Phase Frequency Detector IC 2GHz 1 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EP40DTR2G

DigiKey Part Number
488-MC100EP40DTR2GTR-ND - Tape & Reel (TR)
488-MC100EP40DTR2GCT-ND - Cut Tape (CT)
488-MC100EP40DTR2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC100EP40DTR2G
Description
IC FREQUENCY DETECTOR 20TSSOP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Phase Frequency Detector IC 2GHz 1 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC100EP40DTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Phase Frequency Detector
PLL
Yes
Input
NECL, PECL
Output
ECL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
Yes/Yes
Frequency - Max
2GHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$33.32000$33.32
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$20.85130$52,128.25
Manufacturers Standard Package
Unit Price without GST:$33.32000
Unit Price with GST:$36.65200