
MC100EP210SMNR4G | |
|---|---|
DigiKey Part Number | 488-MC100EP210SMNR4GTR-ND - Tape & Reel (TR) 488-MC100EP210SMNR4GCT-ND - Cut Tape (CT) 488-MC100EP210SMNR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100EP210SMNR4G |
Description | IC CLK BUFFER 1:5 1GHZ 32QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 1 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP210SMNR4G Models |
Category | Input LVDS, LVPECL |
Manufacturer onsemi | Output LVDS |
Series | Frequency - Max 1 GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.375V ~ 2.625V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 32-VFQFN Exposed Pad |
Ratio - Input:Output 1:5 | Supplier Device Package 32-QFN (5x5) |
Differential - Input:Output Yes/Yes | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.66000 | $30.66 |
| 10 | $24.48400 | $244.84 |
| 25 | $22.93880 | $573.47 |
| 100 | $21.31890 | $2,131.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $18.79213 | $18,792.13 |
| Unit Price without GST: | $30.66000 |
|---|---|
| Unit Price with GST: | $33.72600 |


