Parametric Equivalent
Similar
Similar
Parametric Equivalent



MC100EP195BMNR4G | |
|---|---|
DigiKey Part Number | MC100EP195BMNR4GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC100EP195BMNR4G |
Description | IC DLY LN 1024 TAP PROG 32-VFQFN |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 2.5ns ~ 13ns 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP195BMNR4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Taps/Steps | 1024 | |
Function | Programmable | |
Delay to 1st Tap | 2.5ns | |
Tap Increment | 10 ps | |
Available Total Delays | 2.5ns ~ 13ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |



