Clock Generator IC 1GHz 1 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC100EL39DWR2

DigiKey Part Number
MC100EL39DWR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC100EL39DWR2
Description
IC CLOCK GENERATOR 20SOIC
Customer Reference
Detailed Description
Clock Generator IC 1GHz 1 20-SOIC (0.295", 7.50mm Width)
EDA/CAD Models
MC100EL39DWR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator
PLL
No
Input
NECL, PECL
Output
ECL
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
Yes/Yes
Frequency - Max
1GHz
Divider/Multiplier
Yes/No
Voltage - Supply
4.2V ~ 5.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1,000In Stock
Ships from Rochester Electronics, LLC